Filter Your Search
1 - 10 of 119 results
|
CI4411P1V00-LF
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 11 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE46 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.126 inch | 0.165 inch | 0.62 inch | 0.091 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CI4409P1V00-LF
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 9 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE46 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.126 inch | 0.165 inch | 0.52 inch | 0.091 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CI4403M1VR0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.189 inch | 0.339 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
CI4412M2H00-LF
Cvilux Corporation
|
Check for Price | Active | 12 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | 94V-0 | -40 °C | 85 °C | GOLD OVER NICKEL | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.196 inch | 0.781 inch | CVILUX CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CI4412M1H00-LF
Cvilux Corporation
|
Check for Price | Active | 12 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | MATTE TIN OVER NICKEL | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.196 inch | 0.781 inch | CVILUX CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CI4406M1HR0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 6 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.196 inch | 0.486 inch | CVILUX CORP | compliant | |||||||||||||||||
|
CI4408P1H00-LF
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, LOW PROFILE | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
CI4402S0000-NH
Cvilux Corporation
|
Check for Price | Active | BOARD CONNECTOR | e3 | Tin (Sn) | CVILUX CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CI4415P1H00-LF
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 15 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, LOW PROFILE | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
CI4404M1H00-LF
Cvilux Corporation
|
Check for Price | Active | 4 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | e3 | UL | 94V-0 | -40 °C | 85 °C | MATTE TIN OVER NICKEL | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.196 inch | 0.388 inch | CVILUX CORP | unknown | EAR99 | 8536.69.40.40 | CviLux Corporation |