Filter Your Search
1 - 4 of 4 results
|
CK05BX101KTR1
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 pF | 200 V | 10 % | 1919 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CK05BX101KTR
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 pF | 200 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.1 mm | WIRE | 4.8 mm | 4.8 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||
|
CK05BX101KTR
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-11015 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
CK05BX101KTR2
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 pF | 200 V | 10 % | 1919 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | not_compliant | EAR99 |