Filter Your Search
1 - 1 of 1 results
|
CKCM25C0G1H100F060AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | YES | MATTE TIN OVER NICKEL | 640 µm | WRAPAROUND | 1.37 mm | 600 µm | 1 mm | TDK CORP | CHIP, | unknown | EAR99 | 8532.25.00.45 | TDK |