Filter Your Search
1 - 1 of 1 results
|
CKG45NX7R2E105M500JH
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 250 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 5 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK |