Filter Your Search
1 - 2 of 2 results
|
CKR04BX333KPV
Kyocera AVX Components
|
Check for Price | No | No | Active | 33 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1919 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CKR04BX333KP
Kyocera AVX Components
|
Check for Price | No | No | Active | 33 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 |