Filter Your Search
1 - 10 of 39 results
|
CKR06BX105KPV
Kyocera AVX Components
|
$4.5231 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KR
Kyocera AVX Components
|
$7.5988 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
CKR06BX105KM
Kyocera AVX Components
|
$7.5988 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KP
Kyocera AVX Components
|
$7.5988 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KRV
Kyocera AVX Components
|
$7.6098 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KMV
Kyocera AVX Components
|
$7.6098 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KS
Kyocera AVX Components
|
$7.7095 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KSV
Kyocera AVX Components
|
$7.7125 | No | No | Active | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN/LEAD (SN/PB) | 5.08 mm | WIRE | 2.29 mm | 7.37 mm | 7.37 mm | AVX CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
CKR06BX105KS
KEMET Corporation
|
$7.7989 | No | No | Active | 1 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
CKR06BX105KR
KEMET Corporation
|
$8.1398 | No | No | Active | 1 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | KEMET |