Filter Your Search
1 - 2 of 2 results
|
CL21C3R3CBNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 3.3 pF | 50 V | 7.5758 % | 0805 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | compliant | |||||
|
CL21C3R3CBNC
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3.3 pF | 50 V | 7.5758 % | 0805 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | compliant | , 0805 | EAR99 |