Filter Your Search
1 - 10 of 10 results
![]() |
CL21F225ZOFNNNG
Samsung Electro-Mechanics
|
$0.0713 | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
CL21F225ZOFNNNE
Samsung Electro-Mechanics
|
$0.0713 | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
CL21F225ZOFNNNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 10 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CL21F225ZOFNNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CL21F225ZOFNNNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CL21F225ZOFNNND
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
![]() |
CL21F225ZOFNNNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CL21F225ZOFNNNO
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 10 INCH | YES | TIN OVER NICKEL | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
![]() |
CL21F225ZOFNNNF
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
CL21F225ZOFNNNP
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | 8532.24.00.20 |