Filter Your Search
1 - 7 of 7 results
|
CL240A10RC
Crydom Inc
|
$21.5017 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
CL240A10R
Crydom Inc
|
$29.7001 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
CL240A10RCH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
CL240A10RCH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 2.5 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | AC | TRIGGER OUTPUT SSR | Triac | 80 °C | -20 °C | 1 | 30.9 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||
|
CL240A10RC
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 2.5 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | AC | TRIGGER OUTPUT SSR | Triac | 80 °C | -20 °C | 1 | 30.9 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||
|
CL240A10RH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||
|
CL240A10R
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 2.5 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | AC | TRIGGER OUTPUT SSR | Triac | 80 °C | -20 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant |