Filter Your Search
1 - 2 of 2 results
|
CL31B105KONE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1 µF | 16 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | compliant | |||||
|
CL31B105KONE
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 1.6 mm | SAMSUNG SEMICONDUCTOR INC | compliant | , 1206 | EAR99 |