Filter Your Search
1 - 1 of 1 results
|
CL31F224ZBCNNNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 220 nF | 50 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 |