Filter Your Search
1 - 10 of 15 results
|
CLA4603
Isolink Inc
|
Check for Price | Transferred | PIN DIODE | ISOLINK INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CLA4603-210
Isolink Inc
|
Check for Price | Transferred | PIN DIODE | ISOLINK INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CLA4603-240
Isolink Inc
|
Check for Price | Transferred | PIN DIODE | ISOLINK INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CLA4603-219
Isolink Inc
|
Check for Price | Transferred | PIN DIODE | ISOLINK INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CLA4603-203
Skyworks Solutions Inc
|
Check for Price | Yes | Yes | Active | 0.35 pF | 0.2 pF | 2 Ω | SILICON | 20 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | 10 mA | 500 MHz | KA BAND | 5 ns | Not Qualified | O-CDMW-N2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | DUAL | SKYWORKS SOLUTIONS INC | compliant | EAR99 | GREEN, HERMETIC SEALED PACKAGE-2 | 2 | 8541.10.00.80 | ||||||||
|
CLA4603-000
Alpha Industries
|
Check for Price | Yes | Transferred | 0.2 pF | 2 Ω | SILICON | 20 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | VERY HIGH FREQUENCY TO KA BAND | 5 ns | Not Qualified | S-XUUC-N1 | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ALPHA INDUSTRIES INC | unknown | EAR99 | S-XUUC-N1 | 1 | 8541.10.00.40 | DIE | ||||||||||||||
|
CLA4603-000
Skyworks Solutions Inc
|
Check for Price | Yes | Yes | Active | 0.15 pF | 2 Ω | SILICON | 20 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | 10 mA | 100 MHz | KA BAND | 5 ns | Not Qualified | S-XUUC-N1 | 175 °C | -65 °C | 260 | 40 | CATHODE | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | compliant | EAR99 | GREEN, DIE-1 | 1 | 8541.10.00.40 | DIE | Skyworks | |||||||
|
CLA4603-203
Isolink Inc
|
Check for Price | Transferred | PIN DIODE | ISOLINK INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CLA4603-085LF
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 0.4 pF | 2 W | 2 Ω | SILICON | 20 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | HIGH FREQUENCY TO C BAND | 10 ns | S-PDSO-N2 | e3 | 1 | 175 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-3 | 3 | 8541.10.00.80 | QFN | Skyworks | ||||||||
|
CLA4603-210
Alpha Industries
|
Check for Price | Obsolete | PIN DIODE | YES | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ALPHA INDUSTRIES INC | unknown | EAR99 | O-CEMW-N2 | 2 | 8541.10.00.80 |