Filter Your Search
1 - 9 of 9 results
|
CLL4745A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 700 Ω | 12.2 V | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
CLL4745ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
CLL4745ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CLL4745APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 700 Ω | 12.2 V | 5 % | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | |||||||
|
CLL4745ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CLL4745ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 700 Ω | 12.2 V | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||
|
CLL4745ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.5 mA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 5 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CLL4745ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15.5 mA | 5 µA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
CLL4745ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15.5 mA | 1 W | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 16 Ω | 5 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |