Filter Your Search
1 - 10 of 12 results
|
CLL5234BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 6.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5234BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.25 V | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 1 kΩ | 4 V | 2.79 mV/°C | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | ||||||||||
|
CLL5234BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5234BBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 7 Ω | 1 kΩ | 2.79 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||
|
CLL5234B
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 7 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | SOD | 2 | SOD-80 | ||||||||||
|
CLL5234BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 6.2 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 7 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5234BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.25 V | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 1 kΩ | 4 V | 2.79 mV/°C | 5 % | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | |||||||
|
CLL5234BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 5 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 7 Ω | 1 kΩ | 2.79 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||
|
CLL5234BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5234B
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 mA | 500 mW | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 7 Ω | 5 % | 200 °C | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 |