Filter Your Search
1 - 10 of 12 results
|
CLL5235BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 750 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CLL5235BTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 Ω | 750 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CLL5235B
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | unknown | EAR99 | 8541.10.00.50 | SOD | 2 | SOD-80 | ||||||||||
|
CLL5235BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | 5 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5235BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.25 V | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 Ω | 750 Ω | 5 V | 3.4 mV/°C | 5 % | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CLL5235BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 6.8 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 5 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5235BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.25 V | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 Ω | 750 Ω | 5 V | 3.4 mV/°C | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
CLL5235BBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 Ω | 750 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CLL5235BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | 5 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5235BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 3 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 5 Ω | 750 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 |