Filter Your Search
1 - 2 of 2 results
|
CLLE1AX7R1A334M050AC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 10 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | ||
|
CLLE1AX7R1A334M(050AC)
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 10 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 |