Filter Your Search
1 - 6 of 6 results
|
CLM-112-02-L-D-PA
Samtec Inc
|
$2.5190 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
CLM-112-02-L-D-P-TR
Samtec Inc
|
$4.9733 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | POLARIZED HOUSING | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.486 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLM-112-02-L-D-PA-TR
Samtec Inc
|
$4.9733 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
CLM-112-02-L-D-P
Samtec Inc
|
$5.5641 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | POLARIZED HOUSING | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.486 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
CLM-112-02-L-D-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 24 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.48 inch | SAMTEC INC | compliant | |||||||||||||||||
|
CLM-112-02-L-D-PA-FR
Samtec Inc
|
Check for Price | Yes | Active | 24 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.48 inch | SAMTEC INC | compliant | SAMTEC |