Filter Your Search
1 - 4 of 4 results
|
CLM-115-02-F-D-A-PA
Samtec Inc
|
$3.9015 | Yes | Yes | Active | 30 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
CLM-115-02-F-D-A-P-TR
Samtec Inc
|
$3.9825 | Yes | Yes | Active | 30 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
CLM-115-02-F-D-A-P
Samtec Inc
|
$6.3684 | Yes | Yes | Active | 30 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
CLM-115-02-F-D-A-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 3u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.6 inch | SAMTEC INC | compliant |