Filter Your Search
1 - 6 of 6 results
|
CLM-118-02-LM-D-K-TR
Samtec Inc
|
$5.4707 | Yes | Yes | Active | 36 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
CLM-118-02-LM-D
Samtec Inc
|
$6.8250 | Yes | Yes | Active | 36 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
CLM-118-02-LM-D-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
CLM-118-02-LM-D-TR
Samtec Inc
|
Check for Price | Yes | Active | GOLD (10) | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
CLM-118-02-LM-D-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 36 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
CLM-118-02-LM-D-A
Samtec Inc
|
Check for Price | Active | 36 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.7145 inch | SAMTEC INC | compliant | SAMTEC |