Filter Your Search
1 - 6 of 6 results
|
CLP-110-02-F-DH-A-TR
Samtec Inc
|
$3.1667 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.0842 N | NO | NO | e3 | NO | UL | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.517 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
CLP-110-02-F-DH-TR
Samtec Inc
|
$3.1746 | Yes | Yes | Active | 20 | 1 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.517 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
CLP-110-02-F-DH
Samtec Inc
|
$3.5411 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, E.L.P. | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.517 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
CLP-110-02-F-DH-A
Samtec Inc
|
$4.5095 | Yes | Yes | Active | 20 | 1 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | 1.0842 N | NO | NO | e3 | NO | UL | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.517 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
CLP-110-02-F-DH-FR
Samtec Inc
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 4.2 A | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CLP-110-02-F-DH-A-FR
Samtec Inc
|
Check for Price | Active | 20 | 2 | 1.27 mm | 4.2 A | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |