Filter Your Search
1 - 10 of 29 results
|
CLT-113-02-G-D-TR
Samtec Inc
|
$3.0849 | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
CLT-113-02-G-D-K-TR
Samtec Inc
|
$3.2369 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
CLT-113-02-G-D-A-TR
Samtec Inc
|
$3.4068 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||||
|
CLT-113-02-G-D-A-P-TR
Samtec Inc
|
$3.6638 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLT-113-02-G-D-A-K-TR
Samtec Inc
|
$3.6890 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||||
|
CLT-113-02-G-D-BE-A-K-TR
Samtec Inc
|
$3.8469 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 1.024 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
CLT-113-02-G-D-BE-A-P-TR
Samtec Inc
|
$3.9805 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 10 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5212 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.084 inch | 1.024 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||||
|
CLT-113-02-G-D
Samtec Inc
|
$4.3629 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
CLT-113-02-G-D-P
Samtec Inc
|
$4.5798 | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.023 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
CLT-113-02-G-D-BE
Samtec Inc
|
$4.6668 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.6 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.09 inch | 1.023 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |