Filter Your Search
1 - 10 of 1,022 results
|
CM42EH-FREQ2
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 20 % | 15 pF | 5 V | HCMOS | 3 ns | NO | 160 MHz | 70 MHz | 3 ns | 5.5 V | 4.5 V | 45/55 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||
|
CM42ER-70.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 70 MHz | 20 % | 15 pF | 5 V | HCMOS | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 45/55 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CM42ZR-10.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 MHz | 20 % | 15 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||
|
CM42EJ-FREQ2
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 20 % | 15 pF | 5 V | HCMOS | 3 ns | NO | 160 MHz | 70 MHz | 3 ns | 5.5 V | 4.5 V | 45/55 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||
|
CM42BR-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 70 MHz | 20 % | 15 pF | 5 V | HCMOS | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CM42ZH-69.990MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 69.99 MHz | 20 % | 15 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||
|
CM42EF-FREQ1
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 20 % | 15 pF | 5 V | HCMOS | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 45/55 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CM42DH-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 20 % | 15 pF | 5 V | HCMOS | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CM42DJ-69.990MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 69.99 MHz | 20 % | 15 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 50 °C | -10 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||
|
CM42EI-69.990MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 69.99 MHz | 20 % | 15 pF | 5 V | HCMOS | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 60 °C | -20 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock |