Filter Your Search
1 - 10 of 34 results
|
CMA1206-4100R125NS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 4 | 70 °C | YES | 25 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CMA1206-4590R0,5%50PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Active | ARRAY/NETWORK RESISTOR | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMA1206-44K70,5%50PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Active | ARRAY/NETWORK RESISTOR | MICROTECH GMBH ELECTRONIC | compliant | ||||||||||||||||||||||||||||
|
CMA1206-4909R0,5%50PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Active | ARRAY/NETWORK RESISTOR | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMA1206-425K0.2525NP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 0.25 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 25 kΩ | ISOLATED | 4 | 70 °C | YES | 25 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CMA1206-4100R150NS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 4 | 70 °C | YES | 50 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CMA1206-4100R0.2525NP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 0.25 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 4 | 70 °C | YES | 25 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CMA1206-425K125NP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 25 kΩ | ISOLATED | 4 | 70 °C | YES | 25 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CMA1206-425K0.550NP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 0.5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 25 kΩ | ISOLATED | 4 | 70 °C | YES | 50 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CMA1206-4100R150NP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 4 | 70 °C | YES | 50 ppm/°C | 50 V | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |