Filter Your Search
1 - 7 of 7 results
|
CMB02070X3R90JB200
Vishay Beyschlag
|
Check for Price | Active | 3.9 Ω | 5 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.10.00.42 | |||||||||||||||||||||||
|
CMF02A
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 2020-04-03 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CMB02070X8R20JB700
Vishay Beyschlag
|
Check for Price | Active | 8.2 Ω | 5 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.10.00.42 | |||||||||||||||||||||||
|
CMF02(TE12L,Q,M)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | unknown | EAR99 | Toshiba | RECTIFIER DIODE | |||||||||||||||||||||||||||||||||||||||||||||||
|
CMF02(TE12L,Q)
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CMB02070X9R10JB700
Vishay Beyschlag
|
Check for Price | Active | 9.1 Ω | 5 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE: 500V | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.10.00.42 | |||||||||||||||||||||||
|
CMF02
Toshiba America Electronic Components
|
Check for Price | End Of Life | SMALL OUTLINE | YES | 150 °C | -40 °C | 1 | 2 | RECTANGULAR | TOSHIBA CORP | M-FLAT, 3-4E1A, 2 PIN | unknown | EAR99 | 8541.10.00.80 | RECTIFIER DIODE | 2 | FAST RECOVERY | SINGLE | SILICON | 2 V | R-PDSO-F2 | 10 A | 1 | 1 A | PLASTIC/EPOXY | Not Qualified | 600 V | 50 µA | 100 ns | 600 V | FLAT | DUAL |