Filter Your Search
1 - 2 of 2 results
|
CMF50402K00FHEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | 402 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
CMF50402K00FHEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 402 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |