Filter Your Search
1 - 5 of 5 results
|
CMF55100K00FKEA70
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
CMF55100K00FKEA143
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | ||||||
|
CMF55100K00FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | Vishay | ||||||
|
CMF55100K00FKEA70
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | AXIAL LEADED, ROHS COMPLIANT | |||
|
CMF55100K00FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | Axial, | Vishay |