Filter Your Search
1 - 3 of 3 results
|
CMF65165K00FHEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
CMF65165K00FHEB88
Vishay Intertechnologies
|
Check for Price | Yes | Active | 165 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 640 µm | 4.57 mm | 14.27 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | ||||
|
CMF65165K00FHEB
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 165 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | MATTE TIN | WIRE | 640 µm | 4.57 mm | 14.27 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.90 | AXIAL LEADED |