Filter Your Search
1 - 7 of 7 results
|
CMJ4500
Central Semiconductor Corp
|
$3.9162 | No | No | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 200 kΩ | 10 kΩ | Not Qualified | R-PDSO-F2 | e6 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD-123FL, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||
|
CMJ4500TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 200 kΩ | e6 | 1 | 260 | 10 | TIN BISMUTH | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CMJ4500BK
Central Semiconductor Corp
|
Check for Price | No | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 200 kΩ | e6 | 1 | 260 | 10 | TIN BISMUTH | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
CMJ4500BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 200 kΩ | e6 | 1 | 260 | 10 | TIN BISMUTH | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CMJ4500TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | R-PDSO-F2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||
|
CMJ4500TR
Central Semiconductor Corp
|
Check for Price | No | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | R-PDSO-F2 | e6 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CMJ4500PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.7 V | 4.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | R-PDSO-F2 | e6 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 |