Filter Your Search
1 - 1 of 1 results
|
CMO1/21802JLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE | FLAME PROOF | 70 °C | NO | 250 V | e3 | 130 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 28 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |