Filter Your Search
1 - 7 of 7 results
|
CMOSH-4ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 330 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMOSH-4ETR
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 330 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SOD | R-PDSO-F2 | 2 | SOD-523 | 8541.10.00.70 | ||||||||||
|
CMOSH-4EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 500 nA | 250 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | 25 V | R-PDSO-F2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||
|
CMOSH-4E
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 330 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOD | SOD-523, 2 PIN | 2 | SOD-523 | 8541.10.00.70 | ||||||||
|
CMOSH-4EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 330 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMOSH-4ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 1 V | 5 ns | 500 nA | 250 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | 25 V | R-PDSO-F2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||
|
CMOSH-4EBK
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 330 mV | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SOD | SOD-523, 2 PIN | 2 | SOD-523 | 8541.10.00.70 |