Filter Your Search
1 - 2 of 2 results
|
CMOZ20VTR
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 300 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE | 55 Ω | 5 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | ULTRAMINI, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CMOZ20VTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 20 V | ZENER DIODE | SINGLE | YES | 1 | 55 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |