Filter Your Search
1 - 9 of 9 results
|
CMPD914EBK
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMPD914ETR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMPD914E
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 850 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
CMPD914EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 970 mV | 4 ns | 5 µA | 350 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||
|
CMPD914ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 970 mV | 4 ns | 5 µA | 350 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||
|
CMPD914EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMPD914ETR
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMPD914ETR13
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 850 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMPD914ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 850 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |