Parametric results for: cmr3-02 under Rectifier Diodes

Filter Your Search

1 - 10 of 15 results

|
Manufacturer Part Number: cmr302
Select parts from the table below to compare.
Compare
Compare
CPD06-CMR3-02-CG
Central Semiconductor Corp
Check for Price Active CENTRAL SEMICONDUCTOR CORP compliant EAR99
CPD06-CMR3-02-CT
Central Semiconductor Corp
Check for Price Active CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMR3-02PBFREE
Central Semiconductor Corp
Check for Price Yes Active 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 R-PDSO-C2 e3 DO-214AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 R-PDSO-C2 8541.10.00.80 2018-01-18
CMR3-02BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 200 A 1 DO-214AB 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
CMR3-02BKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 200 A 1 DO-214AB 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CMR3-02TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 R-PDSO-C2 e0 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SMC, 2 PIN 8541.10.00.80 2018-01-18
CMR3-02
Central Semiconductor Corp
Check for Price No No Active 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified R-PDSO-C2 e0 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SMC, 2 PIN 8541.10.00.80 2
CPD06-CMR3-02-WS
Central Semiconductor Corp
Check for Price Active CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMR3-02BK
Central Semiconductor Corp
Check for Price No No Active 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified R-PDSO-C2 e0 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CPD06-CMR3-02-CM
Central Semiconductor Corp
Check for Price Active CENTRAL SEMICONDUCTOR CORP compliant EAR99