Filter Your Search
1 - 10 of 298 results
|
CN0804A-184-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 180 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN0804A-510-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 51 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN0804A-430-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 43 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , 0804 | compliant | EAR99 | |||
|
CN0804A-392-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 3.9 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CN0804A-8R2-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 8.2 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN0804A-431-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 430 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , 0804 | compliant | EAR99 | 8533.21.00.20 | ||
|
CN0804A-824-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 820 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN0804A-620-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 62 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN0804A-820-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 82 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN0804A-2R0-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62 mW | 2 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , 0804 | compliant | EAR99 |