Filter Your Search
1 - 10 of 7,353 results
|
CN2B4TTD1912F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 19.1 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
CN2B4TTE42R2F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 42.2 Ω | 1 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 42.2 Ω | ISOLATED | 4 | 70 °C | 42.2 Ω | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
CN2B4LTED134G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 130 kΩ | 2 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 200 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Embossed, 10 Inch | Tin/Lead (Sn/Pb) | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN2B4LBK2263F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 226 kΩ | 1 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 200 V | e0 | 155 °C | -55 °C | Chip | 8 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN2B4TBK304G
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 300 kΩ | 2 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 200 V | e3 | 155 °C | -55 °C | Chip | 8 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
CN2B4LTED2051F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 2.05 kΩ | 1 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 200 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Embossed, 10 Inch | Tin/Lead (Sn/Pb) | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN2B4TBK1052F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 10.5 kΩ | 1 % | 125 mW | 2012 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 200 V | e3 | 155 °C | -55 °C | Chip | 8 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
CN2B4TTED9093F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 909 kΩ | 1 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 909 kΩ | ISOLATED | 4 | 70 °C | 909 kΩ | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | SMT, 1220 | compliant | EAR99 | |||
|
CN2B4TE2943F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1 % | 1220 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 294 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | e0 | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||
|
CN2B4TTE3303J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 330 kΩ | ISOLATED | 4 | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |