Filter Your Search
1 - 10 of 16 results
|
SG-310SCN33.3300MJ
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.33 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | Clock | |||||||
|
ECX-P37CN-33.333
ECS International Inc
|
Check for Price | Yes | Active | 33.333 MHz | 25 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 250 ps | NO | 250 ps | 3.465 V | 3.135 V | 48/52 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||||||
|
SG-615PCN33.3333MM:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 20 mA | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | 14mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
M2034D4QCN33.3300MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 33.33 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STANDBY FUNCTION | 6 ns | NO | 6 ns | 3.45 V | 3.15 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | compliant | Clock | ||||||
|
SG-615PCN33.3333MM0:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 20 mA | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | 14mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
ECX-P37CN-33.330
ECS International Inc
|
Check for Price | Yes | Active | 33.33 MHz | 25 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 250 ps | NO | 250 ps | 3.465 V | 3.135 V | 48/52 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||||||
|
SG-310SCN33.3333MB
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | Clock | |||||||
|
SG-310SCN33.3333MB
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 33.3333 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
SG-615PCN33.3333MM0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 20 mA | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | 14mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
SG-310SCN33.3333MJ
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 33.3333 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | Clock |