Filter Your Search
1 - 10 of 25 results
|
CNX35USD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 5.3 kV | 15 % | 200 mW | 50 µs | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
CNX35U.R2
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 40 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||
|
CNX35U300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 15 % | 200 mW | 50 µs | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
CNX35U_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 40 % | UL APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | LEAD FREE, DIP-6 | |||||||||||
|
CNX35U
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 40 % | UL APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | |||||||||||
|
CNX35U
Rochester Electronics LLC
|
Check for Price | No | Active | 100 mA | 5.3 kV | 40 % | UL APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -40 °C | 1 | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | DIP-6 | |||||||||||
|
CNX35U.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 40 % | VDE APPROVED, UL APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||
|
CNX35U.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 40 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||
|
CNX35U.3S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 40 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||
|
CNX35US
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 5.3 kV | 15 % | 200 mW | 50 µs | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs |