Filter Your Search
1 - 10 of 27 results
|
CNX82A.R2
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 40 % | UL RECOGNIZED | 50 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||||
|
CNX82A.S
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 40 % | UL RECOGNIZED | 50 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||||
|
CNX82A.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.75 kV | 40 % | UL APPROVED | 50 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | DIP-6 | 8541.40.80.00 | |||||||||||||||||||
|
CNX82A
QT Optoelectronics
|
Check for Price | No | Obsolete | 5.3 kV | 40 % | 50 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||
|
CNX82AX
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 150 % | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | 50 V | SINGLE | 150 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 12 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-6 | 8541.40.80.00 | EAR99 | Isocom | ||
|
CNX82ASM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 150 % | TTL COMPATIBLE, UL RECOGNIZED | 50 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | 8541.40.80.00 | EAR99 | Isocom | |||||||||
|
CNX82A-S
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | 100 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 5.3 kV | 40 % | 200 mW | 12 µs | e0 | 125 °C | 1 | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
CNX82A.3SD
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 40 % | UL RECOGNIZED | 50 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||||
|
CNX82A.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 40 % | VDE APPROVED, UL RECOGNIZED | 50 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | DIP-6 | 8541.40.80.00 | ||||||||||||||
|
CNX82A
Isocom LTD
|
Check for Price | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED | 50 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | Transistor Outputs | DIP-6 | 8541.40.80.00 |