Filter Your Search
1 - 10 of 17 results
|
CNY29
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
CNY21N
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 10 kV | 25 % | 250 mW | 11 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
CNY21
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 6 kV | 25 % | 250 mW | 1.6 µs | e0 | 100 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
CNY28
Intersil Corporation
|
Check for Price | Transferred | NO | THROUGH HOLE MOUNT | 400 µA | 30 V | Transistor | 5 µs | 85 °C | -55 °C | 3.55 mm | INTERSIL CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||
|
CNY21EXI
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 10 kV | 50 % | 250 mW | 11 µs | e0 | 85 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
CNY28
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 400 µA | 30 V | 30 V | SINGLE | 100 nA | 200 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.15 mm | 85 °C | -55 °C | 3.55 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | |||||||||||||
|
CNY21EXI
Temic Semiconductors
|
Check for Price | Obsolete | 50 mA | 10 kV | 80 % | UL RECOGNIZED | 32 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -55 °C | 1 | TEMIC SEMICONDUCTORS | unknown | Transistor Outputs | |||||||||||||||||||
|
CNY28
Harris Semiconductor
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 400 µA | 30 V | IC COMPATIBLE | 30 V | SINGLE | 100 nA | 400 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.15 mm | 85 °C | -55 °C | 3.55 mm | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | ||||||||||||
|
CNY29
Harris Semiconductor
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 25 V | IC COMPATIBLE | 25 V | SINGLE | 100 nA | 2.5 mA | DARLINGTON OUTPUT SLOTTED SWITCH | Darlington | 150 µs | 3.15 mm | 85 °C | -55 °C | 3.17 mm | HARRIS SEMICONDUCTOR | unknown | Transistor Outputs | |||||||||||||
|
CNY29
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 |