Filter Your Search
1 - 10 of 56 results
|
CNY17-1S
Lite-On Semiconductor Corporation
|
$0.1053 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||||||||
|
CNY171SR2VM
onsemi
|
$0.1140 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||||
|
CNY17-1S-TA1
Lite-On Semiconductor Corporation
|
$0.1277 | Yes | Active | 60 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | ||||||||||||||||
|
CNY171SVM
onsemi
|
$0.3046 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||
|
CNY171SR2M
onsemi
|
$0.3317 | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||
|
CNY17-1SMT&R
Isocom Components
|
$0.3908 | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | EAR99 | ||||||||
|
CNY171S_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
CNY171SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.65 V | YES | SURFACE MOUNT | 7.5 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 4 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | EAR99 | DIP | 6 | ||||||
|
CNY17-1S1(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.65 V | YES | SURFACE MOUNT | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 12 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | |||||||||
|
CNY17-1SV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 60 % | VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | CASE 730C-04, 6 PIN | unknown | 8541.40.80.00 | Transistor Outputs |