Parametric results for: coded under Rotary Switches

Filter Your Search

1 - 10 of 16,930 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Switch Function: GRAY CODE,QUINARY CODE,1-2-4-5 CODE
Select parts from the table below to compare.
Compare
Compare
EN11-VNB1BQ15
TT electronics / BI Technologies
$0.5794 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE NO SOLDER 4.7 mm 13.75 mm 11.7 mm ROHS COMPLIANT Compliant EAR99 8536.50.90.20
EN11-HSM1AF15
TT electronics / BI Technologies
$1.6000 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 6.6 mm 13.75 mm ROHS COMPLIANT Compliant EAR99 8536.50.90.20
EN11-HSM1AQ20
TT electronics / BI Technologies
$1.8514 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE PANEL MOUNTABLE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 6.6 mm 13.75 mm ROHS COMPLIANT Compliant EAR99 8536.50.90.20
package
RTE1010R34
C&K Switches
$2.7200 Yes Transferred 100 mA 30 V 0.1 mΩ 10 GRAY CODE GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER EAR99 8536.50.90.20
package
RTE1000N34
C&K Switches
$2.7200 Transferred 100 mA 30 V 0.1 mΩ 10 GRAY CODE GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER EAR99 8536.50.90.20
package
RTE1000G34
C&K Switches
$2.7200 Transferred 100 mA 30 V 0.1 mΩ 10 GRAY CODE GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C SURFACE MOUNT-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER EAR99 8536.50.90.20
package
RTE1000R34
C&K Switches
$2.7200 Yes Transferred 100 mA 30 V 0.1 mΩ 10 GRAY CODE GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER EAR99 8536.50.90.20
package
RTE1602G74
C&K Switches
$2.7200 Transferred 100 mA 30 V 0.1 mΩ 16 GRAY CODE GOLD ROTARY CODED SWITCH ROTARY SHAFT 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C SURFACE MOUNT-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER EAR99 8536.50.90.20
package
RTE1010N34
C&K Switches
$2.7200 Transferred 100 mA 30 V 0.1 mΩ 10 GRAY CODE GOLD ROTARY CODED SWITCH ROTARY SCREW 0.1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS POLYPHENYLENE SULPHIDE WAVE NO TIN SOLDER EAR99 8536.50.90.20
EN11-HSB1AQ20
TT electronics / BI Technologies
$3.3195 Yes Yes Active 10 mA 5 V 30000 Cycle(s) 1 20 GRAY CODE LATCHED ROTARY CODED SWITCH SHAFT TYPE .01A@5VDC -30 °C 85 °C THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 6.2 mm 13.75 mm ROHS COMPLIANT Compliant EAR99 8536.50.90.20