Filter Your Search
1 - 10 of 5,105 results
|
ZN2PD-63-S+
Mini-Circuits
|
$120.3097 | Yes | Active | 50 Ω | 40 dBm | 0.7 dB | 1.55 | NO | 6 GHz | SPLITTER AND COMBINER | SMA | 19 dB | 6 GHz | 1.8 GHz | 700 mA | 100 °C | -55 °C | COAXIAL | PANEL MOUNT | MINI-CIRCUITS | ROHS COMPLIANT, CASE WV180 | unknown | EAR99 | Mini-Circuits | ||||||
|
ZB8PD-2000-S+
Mini-Circuits
|
$479.6679 | Yes | Yes | Active | 50 Ω | 40 dBm | 1.7 dB | 1.4 | 2 GHz | SPLITTER AND COMBINER | SMA, ISOLATION-MIN (DB):18 | 2 GHz | 800 MHz | 100 °C | -55 °C | COAXIAL | MINI-CIRCUITS | unknown | EAR99 | |||||||||||
|
ZN2PD-1900W
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 40 dBm | 0.5 dB | 1.2 | 2 GHz | COMBINER | ISOLATION-MIN (DB):15 | 2 GHz | 1.5 GHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | EAR99 | |||||||||
|
YL-88
Cobham PLC
|
Check for Price | Active | 0.4 dB | 1.25 | 7.7 GHz | SPLITTER AND COMBINER | SMA-F, ISOLATION-MIN (DB):22 | 7.7 GHz | 7.1 GHz | 125 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | ||||||||||||||||
|
YT-89N
Aeroflex Inc
|
Check for Price | Transferred | 50 Ω | 30 dBm | 0.5 dB | 1.49 | 9.7 GHz | SPLITTER AND COMBINER | 9.7 GHz | 8.4 GHz | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||||||
|
ZSC-4-3BR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.2 dB | 1.2 | NO | 250 MHz | SPLITTER AND COMBINER | BNC | 20 dB | 250 MHz | 250 kHz | 100 °C | -55 °C | COAXIAL | PANEL MOUNT | MINI-CIRCUITS | ROHS COMPLIANT, CASE N27 | not_compliant | EAR99 | |||||||
|
ZC4PD-K1844+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 43.01 dBm | 2.2 dB | 1.6 | NO | 40 GHz | SPLITTER AND COMBINER | 2.92 MM-F | 18 dB | 40 GHz | 18 GHz | 405 mA | 100 °C | -55 °C | COAXIAL | PANEL MOUNT | MINI-CIRCUITS | unknown | EAR99 | 2019-01-16 | |||||||
|
TCP-2-10-75X
Mini-Circuits
|
Check for Price | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.48 | 1 GHz | COMBINER | 1 GHz | 5 MHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | |||||||||||||||
|
ZAPD-4S
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 40 dBm | 0.8 dB | 1.33 | 4.2 GHz | COMBINER | SMA, ISOLATION-MIN (DB):19 | 4.2 GHz | 2 GHz | e0 | 100 °C | -55 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||
|
ZFSC-6-1+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 30 dBm | 1.2 dB | 1.08 | NO | 175 MHz | SPLITTER AND COMBINER | BNC | 20 dB | 175 MHz | 1 MHz | 100 °C | -55 °C | COAXIAL | PANEL MOUNT | MINI-CIRCUITS | ROHS COMPLIANT, CASE Q28 | not_compliant | EAR99 |