Filter Your Search
1 - 10 of 10,743 results
|
JANTXV1N4371C-1
Compensated Devices Inc
|
Check for Price | Obsolete | 20 mA | 480 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | O-LALF-W2 | DO-204AH | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | |||||||||||
|
JANTX1N3156
Compensated Devices Inc
|
Check for Price | Obsolete | 10 mA | 500 mW | 8.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.168 mV/°C | Not Qualified | O-LALF-W2 | MIL-19500/158 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | ||||||||||||
|
CD6326D
Compensated Devices Inc
|
Check for Price | Transferred | 20 mA | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 1 % | Not Qualified | S-XUUC-N1 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | COMPENSATED DEVICES INC | unknown | ||||||||||||||||
|
CD6347C
Compensated Devices Inc
|
Check for Price | Transferred | 1.4 mA | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | S-XUUC-N1 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | COMPENSATED DEVICES INC | unknown | ||||||||||||||||
|
1N5524D-1
Compensated Devices Inc
|
Check for Price | Transferred | 3 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED, GLASS, DO-35, 2 PIN | ||||||||||
|
JANS1N6486
Compensated Devices Inc
|
Check for Price | Transferred | 69 mA | 1.5 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | MIL-19500/406 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED, GLASS, D-5A, 2 PIN | ||||||||||||
|
1N942-1
Compensated Devices Inc
|
Check for Price | Transferred | 500 mW | 11.7 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 0.585 mV/°C | 4.96 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | ||||||||||||
|
1N4932A-1
Compensated Devices Inc
|
Check for Price | Transferred | 7.5 mA | 500 mW | 19.2 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | LOW NOISE | 0.192 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | |||||||||
|
JANTX1N4372DUR-1
Compensated Devices Inc
|
Check for Price | Obsolete | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1 % | Not Qualified | O-LELF-R2 | DO-213AA | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | DO-213AA | ||||||||||
|
JANTXV1N983BUR-1
Compensated Devices Inc
|
Check for Price | Transferred | 1.5 mA | 500 nA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 3 kΩ | 5 % | Not Qualified | O-LELF-R2 | MIL-19500/117 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED, GLASS, LL34, MELF-2 |