Filter Your Search
1 - 10 of 507 results
|
P3210-16
Hamamatsu Photonics
|
Check for Price | No | Obsolete | NO | 10000000000 cm Hz1/2 w-1 | 400000 V/W | 2200- | 1 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbS | e0 | 50 °C | -30 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | ||
|
4003
Graseby Infrared
|
Check for Price | Obsolete | YES | 280000000 cm Hz1/2 w-1 | 6000 V/W | 1000-6000 | 1 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | 65 °C | -20 °C | SURFACE MOUNT | GRASEBY INFRARED | unknown | |||||
|
OTC11-51T
Textron Systems
|
Check for Price | No | Obsolete | NO | 7500000000 cm Hz1/2 w-1 | 6000 V/W | 4100-4500 | 0.97 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
71841
Oriel Corp
|
Check for Price | No | Contact Manufacturer | NO | 714000000000 cm Hz1/2 w-1 | 300-1100 | 5 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | Silicon | e0 | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | ORIEL CORP | unknown | ||||||
|
OTC31-72
Textron Systems
|
Check for Price | No | Obsolete | NO | 9000000000 cm Hz1/2 w-1 | 8000 V/W | 3600000000-3800000000 | 4 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | e0 | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | |||||
|
OTC12-84TC
Textron Systems
|
Check for Price | No | Obsolete | NO | 13000000000 cm Hz1/2 w-1 | 2300 V/W | 1000-5000 | 15 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
OTC11-53T
Textron Systems
|
Check for Price | No | Obsolete | NO | 7500000000 cm Hz1/2 w-1 | 2000 V/W | 4100-4500 | 8.3 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbSe | e0 | 65 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | ||
|
BXT2S-58-T
Laser Components USA Inc
|
Check for Price | Active | 2900000000 cm Hz1/2 w-1 | 20000 V/W | INFRARED SENSOR, QUANTUM, PHOTOCONDUCTIVE | LASER COMPONENTS GMBH | unknown | |||||||||||||
|
OTC22S82TC
Textron Systems
|
Check for Price | No | Obsolete | NO | 300000000000 cm Hz1/2 w-1 | 370000 V/W | 1000-3500 | 4 mm2 | INFRARED SENSOR,PHOTOCONDUCTIVE | 1 | PbS | e0 | 60 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TEXTRON SYSTEMS | unknown | |||
|
BXT2S-38-TC
Laser Components USA Inc
|
Check for Price | Active | 2900000000 cm Hz1/2 w-1 | 33000 V/W | INFRARED SENSOR, QUANTUM, PHOTOCONDUCTIVE | LASER COMPONENTS GMBH | unknown |