Filter Your Search
1 - 10 of 37 results
|
CPCP02220R0JB32
Vishay Intertechnologies
|
$15.0052 | No | Active | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 20.98 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
CPCP022K940FB32
Vishay Dale
|
Check for Price | No | No | Active | 2.94 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 76.68 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4328 | compliant | EAR99 | 8533.21.00.80 | |||
|
CPCP022K700JJ01
Vishay Dale
|
Check for Price | No | No | Active | 2.7 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 73.48 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4328 | compliant | EAR99 | 8533.21.00.80 | ||||
|
CPCP022R320FB32
Vishay Dale
|
Check for Price | No | No | Active | 2.32 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.15 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4328 | compliant | EAR99 | 8533.21.00.80 | |||
|
CPCP022R200JB32
Vishay Dale
|
Check for Price | No | No | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.1 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4328 | compliant | Vishay | EAR99 | 8533.21.00.80 | ||
|
CPCP022R700JB32
Vishay Dale
|
Check for Price | No | No | Active | 2.7 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.32 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4328 | compliant | Vishay | EAR99 | 8533.21.00.80 | ||
|
CPCP02200R0JE32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 20 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
CPCP0222R10FJ01
Vishay Dale
|
Check for Price | No | No | Active | 22.1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.65 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4328 | compliant | EAR99 | 8533.21.00.80 | ||||
|
CPCP022R200JE32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.1 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
CPCP022R000FB32
Vishay Intertechnologies
|
Check for Price | No | Active | 2 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.5 mm | 5 mm | 20.5 mm | 11 mm | 7.01 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay |