Filter Your Search
1 - 8 of 8 results
|
CPC1030N
IXYS Integrated Circuits Division
|
$1.0493 | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | Pure Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | |||||||||||||
|
CPC1030NTR
IXYS Integrated Circuits Division
|
$1.4550 | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | Pure Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CPC1030NTR
Littelfuse Inc
|
$1.5347 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 600 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 2.03 mm | 4.089 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||
|
CPC1030N
IXYS Corporation
|
$1.6180 | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | ||||||
|
CPC1030N
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 600 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | 2.03 mm | 4.089 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||
|
CPC1030NTR-1
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 120 mA | 1.5 kV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
CPC1030NTR-1
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 120 mA | 1.5 kV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOIC-4 | compliant | 8541.40.95.00 | |||||||||||
|
CPC1030NTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 |