Filter Your Search
1 - 2 of 2 results
|
CPCP10270R0JE32
Vishay Intertechnologies
|
$17.6665 | Yes | Active | 270 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 51.96 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 4.5 mm | 7.37 mm | 34.85 mm | 16.08 mm | 12.32 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
CPCP10270R0JE32
Vishay Dale
|
Check for Price | Yes | Yes | Active | 270 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 51.96 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 4.5 mm | 7.37 mm | 34.85 mm | 16.08 mm | 12.32 mm | VISHAY INTERTECHNOLOGY INC | Radial, 6349 | compliant | EAR99 | 8533.21.00.80 |