Filter Your Search
1 - 10 of 11 results
|
CPDQR5V0U-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 1.2 V | 12 V | 2 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 180 W | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | R-PBCC-N2 | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||
|
CPDQR5V0HE-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | End Of Life | 16 V | 1 µA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 128 W | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | SOD-923F, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||
|
CPDQR5V0-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | End Of Life | 15 V | 7 V | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 75 W | R-PBCC-N2 | e4 | IEC-61000-4-2 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||
|
CPDQR5V0C-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Not Recommended | 17 V | 2 µA | 7 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 68 W | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||
|
CPDQR5V0H-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 20 V | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | e4 | 260 | 30 | GOLD | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
CPDQR5V0U
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Obsolete | 12.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 200 W | R-PDSO-N2 | e4 | IEC-61000-4-2 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Gold (Au) | NO LEAD | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||
|
CPDQR5V0USP-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | End Of Life | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 260 | 30 | GOLD | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||||||||||||||||||||||
|
CPDQR5V0UP
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 260 | 10 | GOLD | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||||||||||||||||||||||||||
|
CPDQR5V0
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 15 V | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | e4 | 260 | 10 | Gold (Au) | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||||||||||||||||||||||
|
CPDQR5V0SP-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 14 V | 8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | e4 | 260 | 30 | GOLD | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |