Parametric results for: cpf0805b1k2e under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf0805b1k2e
Select parts from the table below to compare.
Compare
Compare
CPF0805B1K2E1
TE Connectivity
$0.2004 Yes Yes Active 1.2 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .5mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
CPF0805B1K2E
TE Connectivity
Check for Price Yes Obsolete 1.2 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity