Filter Your Search
1 - 1 of 1 results
|
CPF1206B7R68E1
TE Connectivity
|
$0.2310 | Yes | Yes | Active | 7.68 Ω | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | 3.05mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |